Direct
Direct
Direct
Direct
Direct
Direct

CC1206GPNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-CC1206GPNPO9BN102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206GPNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206GPNPO9BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206GRNPO9BN102 | YAGEO | 719 | 311-4372-1-ND | 1,18000 zł | Direct |
| C1206C102G5GAC7210 | KEMET | 0 | 399-C1206C102G5GAC7210TR-ND | 1,19347 zł | Direct |
| KGM31BCG1H102GM | KYOCERA AVX | 14 957 | 478-KGM31BCG1H102GMCT-ND | 2,62000 zł | Direct |
| KGM31BCG1H102GT | KYOCERA AVX | 3 986 | 478-KGM31BCG1H102GTCT-ND | 2,62000 zł | Direct |
| VJ1206A102GXACW1BC | Vishay Vitramon | 4 629 | 720-VJ1206A102GXACW1BCCT-ND | 1,72000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,23327 zł | 4 665,40 zł |
| Unit Price without VAT: | 0,23327 zł |
|---|---|
| Unit Price with VAT: | 0,28692 zł |





