CC1206MPY5V9BB104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 18 566
Unit Price: 1,01000 zł
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,22218 zł
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206MPY5V9BB104

DigiKey Part Number
13-CC1206MPY5V9BB104TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1206MPY5V9BB104
Description
CAP CER 0.1UF 50V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MPY5V9BB104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206MRY5V9BB104YAGEO18 566311-4504-1-ND1,01000 złParametric Equivalent
C1206C104M5VACTUKEMET0399-C1206C104M5VACTUTR-ND0,22218 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,18679 zł3 735,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,18679 zł
Unit Price with VAT:0,22975 zł