
CC0805MRY5V9BB104 | |
|---|---|
DigiKey Part Number | 311-4353-2-ND - Tape & Reel (TR) 311-4353-1-ND - Cut Tape (CT) 311-4353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MRY5V9BB104 |
Description | CAP CER 0.1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805MRY5V9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,25100 zł | 2,51 zł |
| 50 | 0,17380 zł | 8,69 zł |
| 100 | 0,15050 zł | 15,05 zł |
| 500 | 0,11146 zł | 55,73 zł |
| 1 000 | 0,09950 zł | 99,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07772 zł | 310,88 zł |
| 8 000 | 0,07141 zł | 571,28 zł |
| 12 000 | 0,06825 zł | 819,00 zł |
| 20 000 | 0,06474 zł | 1 294,80 zł |
| 28 000 | 0,06270 zł | 1 755,60 zł |
| 40 000 | 0,06073 zł | 2 429,20 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

