CC0805KRX7R0BB822 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 14 857
Unit Price: 0,90000 zł
Datasheet

Upgrade


KEMET
In Stock: 2 191
Unit Price: 1,04000 zł
Datasheet
8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7R0BB822

DigiKey Part Number
311-1893-2-ND - Tape & Reel (TR)
311-1893-1-ND - Cut Tape (CT)
311-1893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7R0BB822
Description
CAP CER 8200PF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7R0BB822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C822KBRACTUKEMET14 857399-C0805C822KBRACTUCT-ND0,90000 złUpgrade
C0805V822KBRACTUKEMET2 191399-C0805V822KBRACTUCT-ND1,04000 złUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
100,34100 zł3,41 zł
500,23980 zł11,99 zł
1000,20930 zł20,93 zł
5000,15786 zł78,93 zł
1 0000,14202 zł142,02 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11264 zł450,56 zł
8 0000,10426 zł834,08 zł
12 0000,10006 zł1 200,72 zł
20 0000,09541 zł1 908,20 zł
28 0000,09270 zł2 595,60 zł
40 0000,09009 zł3 603,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł