Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent

CC0603ZPY5V9BB103 | |
|---|---|
DigiKey Part Number | 13-CC0603ZPY5V9BB103TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0603ZPY5V9BB103 |
Description | CAP CER 10000PF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZPY5V9BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZRY5V9BB103 | YAGEO | 26 865 | 311-4120-1-ND | 0,39000 zł | Parametric Equivalent |
| KGM15AV51H103ZM | KYOCERA AVX | 0 | 478-KGM15AV51H103ZMTR-ND | 0,07036 zł | Direct |
| KGM15AV51H103ZT | KYOCERA AVX | 5 528 | 478-KGM15AV51H103ZTCT-ND | 0,47000 zł | Direct |
| C0603C103Z5VACTU | KEMET | 0 | 399-C0603C103Z5VACTUTR-ND | 0,19391 zł | Parametric Equivalent |
| CL10F103ZB8NNNC | Samsung Electro-Mechanics | 401 449 | 1276-2361-1-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05456 zł | 818,40 zł |
| Unit Price without VAT: | 0,05456 zł |
|---|---|
| Unit Price with VAT: | 0,06711 zł |





