10 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX6S5BB106

DigiKey Part Number
13-CC0805KKX6S5BB106TR-ND - Tape & Reel (TR)
13-CC0805KKX6S5BB106CT-ND - Cut Tape (CT)
13-CC0805KKX6S5BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX6S5BB106
Description
CAP CER 10UF 6.3V X6S 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 643
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 zł0,54 zł
100,30900 zł3,09 zł
500,21620 zł10,81 zł
1000,18780 zł18,78 zł
5000,14090 zł70,45 zł
1 0000,12643 zł126,43 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10344 zł310,32 zł
6 0000,09514 zł570,84 zł
9 0000,09099 zł818,91 zł
15 0000,08639 zł1 295,85 zł
21 0000,08371 zł1 757,91 zł
30 0000,08112 zł2 433,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,54000 zł
Unit Price with VAT:0,66420 zł