
CC0805JRNPOYBN151 | |
|---|---|
DigiKey Part Number | 311-4258-2-ND - Tape & Reel (TR) 311-4258-1-ND - Cut Tape (CT) 311-4258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN151 |
Description | CAP CER 150PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JRNPOBBN151 | YAGEO | 1 314 | 311-4256-1-ND | 0,54000 zł | Upgrade |
| C0805C151JAGACTU | KEMET | 577 | 399-15016-1-ND | 1,33000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,26900 zł | 2,69 zł |
| 50 | 0,18820 zł | 9,41 zł |
| 100 | 0,16300 zł | 16,30 zł |
| 500 | 0,12122 zł | 60,61 zł |
| 1 000 | 0,10844 zł | 108,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08502 zł | 340,08 zł |
| 8 000 | 0,07825 zł | 626,00 zł |
| 12 000 | 0,07487 zł | 898,44 zł |
| 20 000 | 0,07111 zł | 1 422,20 zł |
| 28 000 | 0,06892 zł | 1 929,76 zł |
| 40 000 | 0,06681 zł | 2 672,40 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

