Parametric Equivalent
Parametric Equivalent



CC0805JPX7R9BB182 | |
|---|---|
DigiKey Part Number | 13-CC0805JPX7R9BB182TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805JPX7R9BB182 |
Description | CAP CER 1800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPX7R9BB182 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C182J5RAC3455TU | KEMET | 0 | 399-C0805C182J5RAC3455TUTR-ND | 0,32963 zł | Parametric Equivalent |
| C0805C182J5RACTM | KEMET | 0 | 399-C0805C182J5RACTMTR-ND | 0,31847 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,08498 zł | 1 699,60 zł |
| Unit Price without VAT: | 0,08498 zł |
|---|---|
| Unit Price with VAT: | 0,10453 zł |


