0.047 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603MRY5V9BB473

DigiKey Part Number
13-CC0603MRY5V9BB473TR-ND - Tape & Reel (TR)
13-CC0603MRY5V9BB473CT-ND - Cut Tape (CT)
13-CC0603MRY5V9BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603MRY5V9BB473
Description
CAP CER 0.047UF 50V Y5V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603MRY5V9BB473 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R9BB473YAGEO44 031311-4019-1-ND0,39000 złUpgrade
CC0603KRX7R0BB473YAGEO61 025311-4050-1-ND0,47000 złUpgrade
CC0603KRX7R9BB473YAGEO28 025311-1427-1-ND0,36000 złUpgrade
0603J0500473KXTKnowles Syfer7 5081608-1361-1-ND2,37000 złUpgrade
C0603C473J1RACTUKEMET6 980399-C0603C473J1RACTUCT-ND1,72000 złUpgrade
In-Stock: 114
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,21200 zł2,12 zł
500,14660 zł7,33 zł
1000,12680 zł12,68 zł
5000,09308 zł46,54 zł
1 0000,08273 zł82,73 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06411 zł256,44 zł
8 0000,05866 zł469,28 zł
12 0000,05593 zł671,16 zł
20 0000,05292 zł1 058,40 zł
28 0000,05115 zł1 432,20 zł
40 0000,04946 zł1 978,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł