150 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX7R8BB151

DigiKey Part Number
13-CC0603KRX7R8BB151TR-ND - Tape & Reel (TR)
13-CC0603KRX7R8BB151CT-ND - Cut Tape (CT)
13-CC0603KRX7R8BB151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX7R8BB151
Description
CAP CER 150PF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KRX7R8BB151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 918
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,14400 zł1,44 zł
500,09620 zł4,81 zł
1000,08220 zł8,22 zł
5000,05910 zł29,55 zł
1 0000,05203 zł52,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03949 zł157,96 zł
8 0000,03576 zł286,08 zł
12 0000,03390 zł406,80 zł
20 0000,03184 zł636,80 zł
28 0000,03063 zł857,64 zł
40 0000,02947 zł1 178,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł