
CC0603JRNPO0BN391 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO0BN391TR-ND - Tape & Reel (TR) 13-CC0603JRNPO0BN391CT-ND - Cut Tape (CT) 13-CC0603JRNPO0BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN391 |
Description | CAP CER 390PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C391J1GACTU | KEMET | 5 589 | 399-9971-1-ND | 1,15000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,27600 zł | 2,76 zł |
| 50 | 0,19180 zł | 9,59 zł |
| 100 | 0,16660 zł | 16,66 zł |
| 500 | 0,12402 zł | 62,01 zł |
| 1 000 | 0,11099 zł | 110,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08711 zł | 348,44 zł |
| 8 000 | 0,08021 zł | 641,68 zł |
| 12 000 | 0,07676 zł | 921,12 zł |
| 20 000 | 0,07294 zł | 1 458,80 zł |
| 28 000 | 0,07071 zł | 1 979,88 zł |
| 40 000 | 0,06856 zł | 2 742,40 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

