
CC0603JPNPO9BN681 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO9BN681TR-ND - Tape & Reel (TR) 13-CC0603JPNPO9BN681CT-ND - Cut Tape (CT) 13-CC0603JPNPO9BN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO9BN681 |
Description | CAP CER 680PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPNPO9BN681 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,21500 zł | 2,15 zł |
| 50 | 0,14860 zł | 7,43 zł |
| 100 | 0,12820 zł | 12,82 zł |
| 500 | 0,09430 zł | 47,15 zł |
| 1 000 | 0,08385 zł | 83,85 zł |
| 2 500 | 0,07285 zł | 182,12 zł |
| 5 000 | 0,06625 zł | 331,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,05534 zł | 830,10 zł |
| 30 000 | 0,05156 zł | 1 546,80 zł |
| 45 000 | 0,04966 zł | 2 234,70 zł |
| 75 000 | 0,04756 zł | 3 567,00 zł |
| 105 000 | 0,04633 zł | 4 864,65 zł |
| 150 000 | 0,04515 zł | 6 772,50 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

