2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603CPNPO9BN2R7

DigiKey Part Number
13-CC0603CPNPO9BN2R7TR-ND - Tape & Reel (TR)
13-CC0603CPNPO9BN2R7CT-ND - Cut Tape (CT)
13-CC0603CPNPO9BN2R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603CPNPO9BN2R7
Description
CAP CER 2.7PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603CPNPO9BN2R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 989
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,14700 zł1,47 zł
500,10060 zł5,03 zł
1000,08620 zł8,62 zł
5000,06212 zł31,06 zł
1 0000,05472 zł54,72 zł
2 5000,04697 zł117,42 zł
5 0000,04231 zł211,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03482 zł522,30 zł
30 0000,03215 zł964,50 zł
45 0000,03081 zł1 386,45 zł
75 0000,02933 zł2 199,75 zł
105 0000,02846 zł2 988,30 zł
150 0000,02763 zł4 144,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł