
CC0402MRY5V6BB104 | |
|---|---|
DigiKey Part Number | 13-CC0402MRY5V6BB104TR-ND - Tape & Reel (TR) 13-CC0402MRY5V6BB104CT-ND - Cut Tape (CT) 13-CC0402MRY5V6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRY5V6BB104 |
Description | CAP CER 0.1UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRY5V6BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,09700 zł | 0,97 zł |
| 50 | 0,06460 zł | 3,23 zł |
| 100 | 0,05490 zł | 5,49 zł |
| 500 | 0,03864 zł | 19,32 zł |
| 1 000 | 0,03368 zł | 33,68 zł |
| 2 500 | 0,02850 zł | 71,25 zł |
| 5 000 | 0,02539 zł | 126,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02175 zł | 217,50 zł |
| 20 000 | 0,01975 zł | 395,00 zł |
| 30 000 | 0,01875 zł | 562,50 zł |
| 50 000 | 0,01764 zł | 882,00 zł |
| 70 000 | 0,01700 zł | 1 190,00 zł |
| 100 000 | 0,01638 zł | 1 638,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

