


CC0402KPX7R6BB333 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R6BB333TR-ND - Tape & Reel (TR) 13-CC0402KPX7R6BB333CT-ND - Cut Tape (CT) 13-CC0402KPX7R6BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R6BB333 |
Description | CAP CER 0.033UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R6BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 50 | 0,07540 zł | 3,77 zł |
| 100 | 0,06460 zł | 6,46 zł |
| 500 | 0,04582 zł | 22,91 zł |
| 1 000 | 0,04011 zł | 40,11 zł |
| 2 500 | 0,03410 zł | 85,25 zł |
| 5 000 | 0,03050 zł | 152,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,02148 zł | 1 074,00 zł |
| 100 000 | 0,02001 zł | 2 001,00 zł |
| 150 000 | 0,01927 zł | 2 890,50 zł |
| 250 000 | 0,01846 zł | 4 615,00 zł |
| 350 000 | 0,01798 zł | 6 293,00 zł |
| 500 000 | 0,01752 zł | 8 760,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

