


CC0402JRX7R9BB202 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R9BB202TR-ND - Tape & Reel (TR) 13-CC0402JRX7R9BB202CT-ND - Cut Tape (CT) 13-CC0402JRX7R9BB202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R9BB202 |
Description | CAP CER 2000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R9BB202 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12200 zł | 1,22 zł |
| 50 | 0,08180 zł | 4,09 zł |
| 100 | 0,07000 zł | 7,00 zł |
| 500 | 0,04998 zł | 24,99 zł |
| 1 000 | 0,04384 zł | 43,84 zł |
| 2 500 | 0,03739 zł | 93,47 zł |
| 5 000 | 0,03350 zł | 167,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02887 zł | 288,70 zł |
| 20 000 | 0,02638 zł | 527,60 zł |
| 30 000 | 0,02513 zł | 753,90 zł |
| 50 000 | 0,02375 zł | 1 187,50 zł |
| 70 000 | 0,02294 zł | 1 605,80 zł |
| 100 000 | 0,02217 zł | 2 217,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

