7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402DRNPO9BN7R0

DigiKey Part Number
311-1638-2-ND - Tape & Reel (TR)
311-1638-1-ND - Cut Tape (CT)
311-1638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402DRNPO9BN7R0
Description
CAP CER 7PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402DRNPO9BN7R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402CRNPO9BN7R0YAGEO112 517311-3716-1-ND0,36000 złUpgrade
CQ0402DRNPO9BN7R0YAGEO38 94013-CQ0402DRNPO9BN7R0CT-ND0,43000 złParametric Equivalent
C1005NP01H070D050BATDK14 119445-13780-1-ND0,36000 złDirect
04025A7R0CAT2AKYOCERA AVX91 749478-10114-1-ND0,36000 złUpgrade
0402N7R0D500CTWalsin Technology Corporation129 2351292-1354-1-ND0,36000 złParametric Equivalent
In-Stock: 7 312
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09300 zł0,93 zł
500,06100 zł3,05 zł
1000,05170 zł5,17 zł
5000,03626 zł18,13 zł
1 0000,03160 zł31,60 zł
2 5000,02667 zł66,67 zł
5 0000,02373 zł118,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02029 zł202,90 zł
20 0000,01840 zł368,00 zł
30 0000,01745 zł523,50 zł
50 0000,01641 zł820,50 zł
70 0000,01579 zł1 105,30 zł
100 0000,01521 zł1 521,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł