220 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX5R8BB221

DigiKey Part Number
13-CC0201KRX5R8BB221TR-ND - Tape & Reel (TR)
13-CC0201KRX5R8BB221CT-ND - Cut Tape (CT)
13-CC0201KRX5R8BB221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX5R8BB221
Description
CAP CER 220PF 25V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 051
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,06500 zł0,65 zł
500,04160 zł2,08 zł
1000,03480 zł3,48 zł
5000,02414 zł12,07 zł
1 0000,02083 zł20,83 zł
2 5000,01739 zł43,48 zł
5 0000,01532 zł76,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01217 zł182,55 zł
30 0000,01099 zł329,70 zł
45 0000,01040 zł468,00 zł
75 0000,00975 zł731,25 zł
105 0000,00936 zł982,80 zł
150 0000,00900 zł1 350,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł