1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KPX7R8BB102

DigiKey Part Number
13-CC0201KPX7R8BB102TR-ND - Tape & Reel (TR)
13-CC0201KPX7R8BB102CT-ND - Cut Tape (CT)
13-CC0201KPX7R8BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KPX7R8BB102
Description
CAP CER 1000PF 25V X7R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KPX7R8BB102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100 186
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,08300 zł0,83 zł
500,05380 zł2,69 zł
1000,04520 zł4,52 zł
5000,03168 zł15,84 zł
1 0000,02747 zł27,47 zł
2 5000,02311 zł57,77 zł
5 0000,02049 zł102,45 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,01402 zł701,00 zł
100 0000,01295 zł1 295,00 zł
150 0000,01242 zł1 863,00 zł
250 0000,01183 zł2 957,50 zł
350 0000,01148 zł4 018,00 zł
500 0000,01115 zł5 575,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł