
RC0402BR-075K49L | |
|---|---|
DigiKey Part Number | 13-RC0402BR-075K49LTR-ND - Tape & Reel (TR) 13-RC0402BR-075K49LCT-ND - Cut Tape (CT) 13-RC0402BR-075K49LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402BR-075K49L |
Description | RES 5.49K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402BR-075K49L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,54200 zł | 5,42 zł |
| 25 | 0,43680 zł | 10,92 zł |
| 50 | 0,37640 zł | 18,82 zł |
| 100 | 0,32930 zł | 32,93 zł |
| 250 | 0,28152 zł | 70,38 zł |
| 500 | 0,25402 zł | 127,01 zł |
| 1 000 | 0,23218 zł | 232,18 zł |
| 5 000 | 0,19726 zł | 986,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17650 zł | 1 765,00 zł |
| 20 000 | 0,16886 zł | 3 377,20 zł |
| 30 000 | 0,16513 zł | 4 953,90 zł |
| 50 000 | 0,16110 zł | 8 055,00 zł |
| 70 000 | 0,15878 zł | 11 114,60 zł |
| 100 000 | 0,15660 zł | 15 660,00 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

