5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201CRNPO8BN5R0

DigiKey Part Number
311-3670-2-ND - Tape & Reel (TR)
311-3670-1-ND - Cut Tape (CT)
311-3670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201CRNPO8BN5R0
Description
CAP CER 5PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201CRNPO8BN5R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201CRNPO9BN5R0YAGEO17 063311-3673-1-ND0,36000 złUpgrade
CQ0201BRNPO8BN5R0YAGEO27 50013-CQ0201BRNPO8BN5R0CT-ND0,39000 złUpgrade
CQ0201CRNPO8BN5R0YAGEO101 98013-CQ0201CRNPO8BN5R0CT-ND0,50000 złParametric Equivalent
C0603C0G1H050C030BATDK35 671445-1764-1-ND0,36000 złUpgrade
GRM0335C1H5R0BA01DMurata Electronics165 417490-11334-1-ND0,36000 złUpgrade
In-Stock: 10 085
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,09300 zł0,93 zł
500,06180 zł3,09 zł
1000,05240 zł5,24 zł
5000,03684 zł18,42 zł
1 0000,03210 zł32,10 zł
2 5000,02713 zł67,83 zł
5 0000,02414 zł120,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01949 zł292,35 zł
30 0000,01778 zł533,40 zł
45 0000,01692 zł761,40 zł
75 0000,01598 zł1 198,50 zł
105 0000,01542 zł1 619,10 zł
150 0000,01489 zł2 233,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł