


CC0100KRX5R6BB102 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX5R6BB102TR-ND - Tape & Reel (TR) 13-CC0100KRX5R6BB102CT-ND - Cut Tape (CT) 13-CC0100KRX5R6BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R6BB102 |
Description | CAP CER 1000PF 10V X5R 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100KRX5R6BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,25500 zł | 2,55 zł |
| 50 | 0,17660 zł | 8,83 zł |
| 100 | 0,15330 zł | 15,33 zł |
| 500 | 0,11368 zł | 56,84 zł |
| 1 000 | 0,10155 zł | 101,55 zł |
| 2 500 | 0,08874 zł | 221,85 zł |
| 5 000 | 0,08103 zł | 405,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,06618 zł | 1 323,60 zł |
| 40 000 | 0,06211 zł | 2 484,40 zł |
| 60 000 | 0,06006 zł | 3 603,60 zł |
| 100 000 | 0,05780 zł | 5 780,00 zł |
| 140 000 | 0,05648 zł | 7 907,20 zł |
| 200 000 | 0,05520 zł | 11 040,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

