1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KRX6S7BB105

DigiKey Part Number
13-CC0603KRX6S7BB105TR-ND - Tape & Reel (TR)
13-CC0603KRX6S7BB105CT-ND - Cut Tape (CT)
13-CC0603KRX6S7BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KRX6S7BB105
Description
CAP CER 1UF 16V X6S 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1C105K080ACTDK2 415445-7436-1-ND0,61000 złParametric Equivalent
EMK107C6105KA-TTaiyo Yuden1 981587-4862-1-ND0,39000 złParametric Equivalent
GRT188C81C105KE13DMurata Electronics41 981490-12284-1-ND1,29000 złParametric Equivalent
MSASE168SC6105KTNA01Taiyo Yuden3 996587-MSASE168SC6105KTNA01CT-ND0,39000 złParametric Equivalent
In-Stock: 3 792
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 zł0,54 zł
100,31200 zł3,12 zł
500,21840 zł10,92 zł
1000,19000 zł19,00 zł
5000,14234 zł71,17 zł
1 0000,12776 zł127,76 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,10088 zł403,52 zł
8 0000,09317 zł745,36 zł
12 0000,08931 zł1 071,72 zł
20 0000,08503 zł1 700,60 zł
28 0000,08254 zł2 311,12 zł
40 0000,08013 zł3 205,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,54000 zł
Unit Price with VAT:0,66420 zł