
AC0402FR-7W2K21L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W2K21LTR-ND - Tape & Reel (TR) 13-AC0402FR-7W2K21LCT-ND - Cut Tape (CT) 13-AC0402FR-7W2K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W2K21L |
Description | RES 2.21K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10100 zł | 1,01 zł |
| 25 | 0,07320 zł | 1,83 zł |
| 50 | 0,05880 zł | 2,94 zł |
| 100 | 0,04810 zł | 4,81 zł |
| 250 | 0,03748 zł | 9,37 zł |
| 500 | 0,03138 zł | 15,69 zł |
| 1 000 | 0,02661 zł | 26,61 zł |
| 5 000 | 0,01907 zł | 95,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01595 zł | 159,50 zł |
| 20 000 | 0,01433 zł | 286,60 zł |
| 30 000 | 0,01354 zł | 406,20 zł |
| 50 000 | 0,01269 zł | 634,50 zł |
| 70 000 | 0,01220 zł | 854,00 zł |
| 100 000 | 0,01174 zł | 1 174,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

