AT1206DRD07357KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,39912 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,28614 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,13580 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,87700 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,57327 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,57550 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,88420 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,57999 zł
Datasheet

Similar


Panasonic Industry
In Stock: 3 993
Unit Price: 0,97000 zł
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,60415 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,33843 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,29383 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,24890 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,15201 zł
Datasheet
357 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRD07357KL

DigiKey Part Number
AT1206DRD07357KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRD07357KL
Description
RES SMD 357K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
357 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRD07357KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,76108 zł3 805,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,76108 zł
Unit Price with VAT:0,93613 zł