AT0805DRE075K23L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,26578 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,19785 zł
Datasheet

Similar


YAGEO
In Stock: 26 019
Unit Price: 0,36000 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,67332 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,67042 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,45518 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,30780 zł
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,18723 zł
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,18723 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,20927 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06379 zł
Datasheet
5.23 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE075K23L

DigiKey Part Number
AT0805DRE075K23L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE075K23L
Description
RES SMD 5.23K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE075K23L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRE075K23LYAGEO0RT0805BRE075K23L-ND0,26578 złSimilar
RT0805CRE075K23LYAGEO0RT0805CRE075K23L-ND0,19785 złSimilar
RT0805DRE075K23LYAGEO26 019311-2885-1-ND0,36000 złSimilar
RT0805WRE075K23LYAGEO0RT0805WRE075K23L-ND0,67332 złSimilar
AT0805BRD075K23LYAGEO0AT0805BRD075K23L-ND0,67042 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40867 zł2 043,35 zł
Manufacturers Standard Package
Unit Price without VAT:0,40867 zł
Unit Price with VAT:0,50266 zł