Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AT0805DRE07442KL | |
|---|---|
DigiKey Part Number | AT0805DRE07442KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0805DRE07442KL |
Description | RES SMD 442K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 442 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805DRE07442KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRE07442KL | YAGEO | 0 | RT0805BRE07442KL-ND | 0,26578 zł | Similar |
| RT0805CRE07442KL | YAGEO | 0 | RT0805CRE07442KL-ND | 0,19785 zł | Similar |
| RT0805DRE07442KL | YAGEO | 0 | RT0805DRE07442KL-ND | 0,05857 zł | Similar |
| AT0805BRD07442KL | YAGEO | 0 | AT0805BRD07442KL-ND | 0,67042 zł | Parametric Equivalent |
| AT0805CRD07442KL | YAGEO | 0 | AT0805CRD07442KL-ND | 0,45518 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31729 zł | 1 586,45 zł |
| Unit Price without VAT: | 0,31729 zł |
|---|---|
| Unit Price with VAT: | 0,39027 zł |




