
RC0201JR-07100KP | |
|---|---|
DigiKey Part Number | 13-RC0201JR-07100KPTR-ND - Tape & Reel (TR) 13-RC0201JR-07100KPCT-ND - Cut Tape (CT) 13-RC0201JR-07100KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-07100KP |
Description | RES 100K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,25500 zł | 2,55 zł |
| 25 | 0,19680 zł | 4,92 zł |
| 50 | 0,16440 zł | 8,22 zł |
| 100 | 0,13930 zł | 13,93 zł |
| 250 | 0,11432 zł | 28,58 zł |
| 500 | 0,09982 zł | 49,91 zł |
| 1 000 | 0,08844 zł | 88,44 zł |
| 5 000 | 0,07024 zł | 351,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06127 zł | 612,70 zł |
| 20 000 | 0,05731 zł | 1 146,20 zł |
| 30 000 | 0,05538 zł | 1 661,40 zł |
| 50 000 | 0,05328 zł | 2 664,00 zł |
| 70 000 | 0,05209 zł | 3 646,30 zł |
| 100 000 | 0,05095 zł | 5 095,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

