Parametric Equivalent

PT0805JR-7W0R056L | |
|---|---|
DigiKey Part Number | 13-PT0805JR-7W0R056LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT0805JR-7W0R056L |
Description | RES 0.056 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT0805FR-7W0R056L | YAGEO | 0 | 13-PT0805FR-7W0R056LTR-ND | 0,29432 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24429 zł | 1 221,45 zł |
| Unit Price without VAT: | 0,24429 zł |
|---|---|
| Unit Price with VAT: | 0,30048 zł |


