
AF0402FR-0717K8L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-0717K8LTR-ND - Tape & Reel (TR) 13-AF0402FR-0717K8LCT-ND - Cut Tape (CT) 13-AF0402FR-0717K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0717K8L |
Description | RES 17.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14700 zł | 1,47 zł |
| 25 | 0,11200 zł | 2,80 zł |
| 50 | 0,09200 zł | 4,60 zł |
| 100 | 0,07610 zł | 7,61 zł |
| 250 | 0,06048 zł | 15,12 zł |
| 500 | 0,05156 zł | 25,78 zł |
| 1 000 | 0,04456 zł | 44,56 zł |
| 5 000 | 0,03344 zł | 167,20 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02852 zł | 285,20 zł |
| 20 000 | 0,02611 zł | 522,20 zł |
| 30 000 | 0,02493 zł | 747,90 zł |
| 50 000 | 0,02366 zł | 1 183,00 zł |
| 70 000 | 0,02294 zł | 1 605,80 zł |
| 100 000 | 0,02225 zł | 2 225,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

