
AT0603BRD0713K7L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0713K7LTR-ND - Tape & Reel (TR) 13-AT0603BRD0713K7LCT-ND - Cut Tape (CT) 13-AT0603BRD0713K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0713K7L |
Description | RES SMD 13.7KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0713K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,52400 zł | 5,24 zł |
| 25 | 0,48680 zł | 12,17 zł |
| 50 | 0,45960 zł | 22,98 zł |
| 100 | 0,43410 zł | 43,41 zł |
| 250 | 0,40332 zł | 100,83 zł |
| 500 | 0,38214 zł | 191,07 zł |
| 1 000 | 0,36285 zł | 362,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30974 zł | 1 548,70 zł |
| 10 000 | 0,29705 zł | 2 970,50 zł |
| 15 000 | 0,29033 zł | 4 354,95 zł |
| 25 000 | 0,28254 zł | 7 063,50 zł |
| 35 000 | 0,27781 zł | 9 723,35 zł |
| 50 000 | 0,27311 zł | 13 655,50 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

