Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0402DRE071K91L | |
|---|---|
DigiKey Part Number | AT0402DRE071K91L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0402DRE071K91L |
Description | RES SMD 1.91KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRE071K91L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0402BRD071K91L | YAGEO | 0 | AT0402BRD071K91L-ND | 0,35931 zł | Parametric Equivalent |
| AT0402CRD071K91L | YAGEO | 0 | AT0402CRD071K91L-ND | 0,35931 zł | Parametric Equivalent |
| AT0402DRD071K91L | YAGEO | 0 | AT0402DRD071K91L-ND | 0,13998 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13998 zł | 1 399,80 zł |
| Unit Price without VAT: | 0,13998 zł |
|---|---|
| Unit Price with VAT: | 0,17218 zł |


