82.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD0782K5L

DigiKey Part Number
13-AT0402BRD0782K5LTR-ND - Tape & Reel (TR)
13-AT0402BRD0782K5LCT-ND - Cut Tape (CT)
13-AT0402BRD0782K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD0782K5L
Description
RES SMD 82.5KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD0782K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 zł0,72 zł
100,59200 zł5,92 zł
250,54880 zł13,72 zł
500,51860 zł25,93 zł
1000,48980 zł48,98 zł
2500,45488 zł113,72 zł
5000,43118 zł215,59 zł
1 0000,40957 zł409,57 zł
5 0000,36748 zł1 837,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33580 zł3 358,00 zł
20 0000,32329 zł6 465,80 zł
30 0000,31669 zł9 500,70 zł
50 0000,30908 zł15 454,00 zł
70 0000,30446 zł21 312,20 zł
100 0000,30109 zł30 109,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,72000 zł
Unit Price with VAT:0,88560 zł