6.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD076K2L

DigiKey Part Number
13-AT0402BRD076K2LTR-ND - Tape & Reel (TR)
13-AT0402BRD076K2LCT-ND - Cut Tape (CT)
13-AT0402BRD076K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD076K2L
Description
RES SMD 6.2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD076K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 441
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 zł0,72 zł
100,59200 zł5,92 zł
250,54880 zł13,72 zł
500,51860 zł25,93 zł
1000,48980 zł48,98 zł
2500,45488 zł113,72 zł
5000,43118 zł215,59 zł
1 0000,40957 zł409,57 zł
5 0000,36748 zł1 837,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33580 zł3 358,00 zł
20 0000,32329 zł6 465,80 zł
30 0000,31669 zł9 500,70 zł
50 0000,30908 zł15 454,00 zł
70 0000,30446 zł21 312,20 zł
100 0000,30109 zł30 109,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,72000 zł
Unit Price with VAT:0,88560 zł