
AC0805FR-7W1R1L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-7W1R1LTR-ND - Tape & Reel (TR) 13-AC0805FR-7W1R1LCT-ND - Cut Tape (CT) 13-AC0805FR-7W1R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-7W1R1L |
Description | RES CHIP 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,23700 zł | 2,37 zł |
| 25 | 0,18400 zł | 4,60 zł |
| 50 | 0,15440 zł | 7,72 zł |
| 100 | 0,13070 zł | 13,07 zł |
| 250 | 0,10700 zł | 26,75 zł |
| 500 | 0,09344 zł | 46,72 zł |
| 1 000 | 0,08273 zł | 82,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06565 zł | 328,25 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

