
AR0805JR-0710RL | |
|---|---|
DigiKey Part Number | 13-AR0805JR-0710RLTR-ND - Tape & Reel (TR) 13-AR0805JR-0710RLCT-ND - Cut Tape (CT) 13-AR0805JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0805JR-0710RL |
Description | RES 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,63600 zł | 6,36 zł |
| 25 | 0,51840 zł | 12,96 zł |
| 50 | 0,44960 zł | 22,48 zł |
| 100 | 0,39570 zł | 39,57 zł |
| 250 | 0,34128 zł | 85,32 zł |
| 500 | 0,30996 zł | 154,98 zł |
| 1 000 | 0,28504 zł | 285,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23128 zł | 1 156,40 zł |
| 10 000 | 0,22031 zł | 2 203,10 zł |
| 15 000 | 0,21496 zł | 3 224,40 zł |
| 25 000 | 0,20916 zł | 5 229,00 zł |
| 35 000 | 0,20584 zł | 7 204,40 zł |
| 50 000 | 0,20270 zł | 10 135,00 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

