
AR0603JR-07820RL | |
|---|---|
DigiKey Part Number | 13-AR0603JR-07820RLTR-ND - Tape & Reel (TR) 13-AR0603JR-07820RLCT-ND - Cut Tape (CT) 13-AR0603JR-07820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0603JR-07820RL |
Description | RES 820 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,41700 zł | 4,17 zł |
| 25 | 0,33040 zł | 8,26 zł |
| 50 | 0,28220 zł | 14,11 zł |
| 100 | 0,24420 zł | 24,42 zł |
| 250 | 0,20584 zł | 51,46 zł |
| 500 | 0,18370 zł | 91,85 zł |
| 1 000 | 0,16618 zł | 166,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13037 zł | 651,85 zł |
| 10 000 | 0,12268 zł | 1 226,80 zł |
| 15 000 | 0,11893 zł | 1 783,95 zł |
| 25 000 | 0,11487 zł | 2 871,75 zł |
| 35 000 | 0,11254 zł | 3 938,90 zł |
| 50 000 | 0,11034 zł | 5 517,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

