Parametric Equivalent

AHA500FB-47R | |
|---|---|
DigiKey Part Number | AHA500FB-47R-ND |
Manufacturer | |
Manufacturer Product Number | AHA500FB-47R |
Description | RES CHAS MNT 47 OHM 1% 5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | AHA500FB-47R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 0.591" L x 0.650" W (15.00mm x 16.50mm) |
Resistance 47 Ohms | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 5W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE60G47R0C02 | Vishay Dale | 59 | 541-RE60G47R0C02-ND | 30,16000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 3,26481 zł | 3 525,99 zł |
| Unit Price without VAT: | 3,26481 zł |
|---|---|
| Unit Price with VAT: | 4,01572 zł |


