
AF1206JR-072K2L | |
|---|---|
DigiKey Part Number | 13-AF1206JR-072K2LTR-ND - Tape & Reel (TR) 13-AF1206JR-072K2LCT-ND - Cut Tape (CT) 13-AF1206JR-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-072K2L |
Description | RES 2.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,22300 zł | 2,23 zł |
| 25 | 0,17080 zł | 4,27 zł |
| 50 | 0,14220 zł | 7,11 zł |
| 100 | 0,11990 zł | 11,99 zł |
| 250 | 0,09752 zł | 24,38 zł |
| 500 | 0,08468 zł | 42,34 zł |
| 1 000 | 0,07455 zł | 74,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05509 zł | 275,45 zł |
| 10 000 | 0,05067 zł | 506,70 zł |
| 15 000 | 0,04852 zł | 727,80 zł |
| 25 000 | 0,04619 zł | 1 154,75 zł |
| 35 000 | 0,04486 zł | 1 570,10 zł |
| 50 000 | 0,04360 zł | 2 180,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

