AF1206FR-07165KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 42 349
Unit Price: 0,36000 zł
Datasheet

Similar


Bourns Inc.
In Stock: 28 792
Unit Price: 0,36000 zł
Datasheet

Similar


Vishay Dale
In Stock: 9 515
Unit Price: 0,39000 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,20628 zł
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,08586 zł
Datasheet

Similar


Panasonic Industry
In Stock: 48 587
Unit Price: 0,65000 zł
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,36890 zł
Datasheet
165 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1206FR-07165KL

DigiKey Part Number
AF1206FR-07165KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1206FR-07165KL
Description
RES SMD 165K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
165 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1206FR-07165KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07121 zł356,05 zł
Manufacturers Standard Package
Unit Price without VAT:0,07121 zł
Unit Price with VAT:0,08759 zł