
AF102MJR-0743RL | |
|---|---|
DigiKey Part Number | 13-AF102MJR-0743RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF102MJR-0743RL |
Description | RES CHIP 102 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 Ohm ±5% 31.25mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 43 | Package / Case 0302 (0805 Metric), Long Side Terminals |
Tolerance ±5% | Supplier Device Package 0302 |
Number of Resistors 2 | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Number of Pins 4 | Height - Seated (Max) 0.013" (0.33mm) |
Power Per Element 31.25mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16545 zł | 1 654,50 zł |
| Unit Price without VAT: | 0,16545 zł |
|---|---|
| Unit Price with VAT: | 0,20350 zł |

