YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1023MPX5R5BB105

DigiKey Part Number
13-CC1023MPX5R5BB105TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1023MPX5R5BB105
Description
CAP CER 1UF 6.3V X5R
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types