
PT2512JK-7W0R39L | |
|---|---|
DigiKey Part Number | 13-PT2512JK-7W0R39LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT2512JK-7W0R39L |
Description | RES 0.39 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,55294 zł | 2 211,76 zł |
| Unit Price without VAT: | 0,55294 zł |
|---|---|
| Unit Price with VAT: | 0,68012 zł |

