


CC0603MPX5R6BB106 | |
|---|---|
DigiKey Part Number | 13-CC0603MPX5R6BB106TR-ND - Tape & Reel (TR) 13-CC0603MPX5R6BB106CT-ND - Cut Tape (CT) 13-CC0603MPX5R6BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MPX5R6BB106 |
Description | CAP 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,36300 zł | 3,63 zł |
| 50 | 0,25500 zł | 12,75 zł |
| 100 | 0,22300 zł | 22,30 zł |
| 500 | 0,16856 zł | 84,28 zł |
| 1 000 | 0,15182 zł | 151,82 zł |
| 2 500 | 0,13421 zł | 335,52 zł |
| 5 000 | 0,12362 zł | 618,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,10528 zł | 1 579,20 zł |
| 30 000 | 0,09919 zł | 2 975,70 zł |
| 45 000 | 0,09614 zł | 4 326,30 zł |
| 75 000 | 0,09276 zł | 6 957,00 zł |
| 105 000 | 0,09078 zł | 9 531,90 zł |
| 150 000 | 0,08888 zł | 13 332,00 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

