
AC0402JR-0791KL | |
|---|---|
DigiKey Part Number | 13-AC0402JR-0791KLTR-ND - Tape & Reel (TR) 13-AC0402JR-0791KLCT-ND - Cut Tape (CT) 13-AC0402JR-0791KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-0791KL |
Description | RES SMD 91K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-0791KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402JR-0791KL | YAGEO | 8 840 | YAG3320CT-ND | 0,36000 zł | Upgrade |
| RMCF0402JT91K0 | Stackpole Electronics Inc | 22 988 | 738-RMCF0402JT91K0CT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07900 zł | 0,79 zł |
| 25 | 0,05880 zł | 1,47 zł |
| 50 | 0,04660 zł | 2,33 zł |
| 100 | 0,03770 zł | 3,77 zł |
| 250 | 0,02888 zł | 7,22 zł |
| 500 | 0,02392 zł | 11,96 zł |
| 1 000 | 0,02004 zł | 20,04 zł |
| 5 000 | 0,01400 zł | 70,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01158 zł | 115,80 zł |
| 20 000 | 0,01029 zł | 205,80 zł |
| 30 000 | 0,00966 zł | 289,80 zł |
| 50 000 | 0,00898 zł | 449,00 zł |
| 70 000 | 0,00859 zł | 601,30 zł |
| 100 000 | 0,00822 zł | 822,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

