Parametric Equivalent
Parametric Equivalent

AF0402FR-07715KL | |
|---|---|
DigiKey Part Number | AF0402FR-07715KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07715KL |
Description | RES SMD 715K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 715 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07715KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCA0402FT715K | Stackpole Electronics Inc | 0 | 738-RMCA0402FT715K-ND | 0,01630 zł | Parametric Equivalent |
| RMCA0402FT715K-UP | Stackpole Electronics Inc | 0 | 738-RMCA0402FT715K-UP-ND | 0,03700 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02852 zł | 285,20 zł |
| Unit Price without VAT: | 0,02852 zł |
|---|---|
| Unit Price with VAT: | 0,03508 zł |


