Upgrade
Similar

AF0402DR-0753K6L | |
|---|---|
DigiKey Part Number | AF0402DR-0753K6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0402DR-0753K6L |
Description | RES SMD 53.6KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402DR-0753K6L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402DR-0753K6L | YAGEO | 0 | RC0402DR-0753K6L-ND | 0,02966 zł | Upgrade |
| CRCW040253K6DKEDP | Vishay Dale | 0 | CRCW040253K6DKEDP-ND | 0,11678 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07032 zł | 703,20 zł |
| Unit Price without VAT: | 0,07032 zł |
|---|---|
| Unit Price with VAT: | 0,08649 zł |



