
AF0201JR-075R1L | |
|---|---|
DigiKey Part Number | 13-AF0201JR-075R1LTR-ND - Tape & Reel (TR) 13-AF0201JR-075R1LCT-ND - Cut Tape (CT) 13-AF0201JR-075R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201JR-075R1L |
Description | RES SMD 5.1 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201JR-075R1L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,28400 zł | 2,84 zł |
| 25 | 0,22120 zł | 5,53 zł |
| 50 | 0,18600 zł | 9,30 zł |
| 100 | 0,15800 zł | 15,80 zł |
| 250 | 0,13028 zł | 32,57 zł |
| 500 | 0,11440 zł | 57,20 zł |
| 1 000 | 0,10184 zł | 101,84 zł |
| 5 000 | 0,08176 zł | 408,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07162 zł | 716,20 zł |
| 20 000 | 0,06725 zł | 1 345,00 zł |
| 30 000 | 0,06511 zł | 1 953,30 zł |
| 50 000 | 0,06280 zł | 3 140,00 zł |
| 70 000 | 0,06148 zł | 4 303,60 zł |
| 100 000 | 0,06023 zł | 6 023,00 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

