
AF0201FR-0733RL | |
|---|---|
DigiKey Part Number | 13-AF0201FR-0733RLTR-ND - Tape & Reel (TR) 13-AF0201FR-0733RLCT-ND - Cut Tape (CT) 13-AF0201FR-0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-0733RL |
Description | RES 33 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,26600 zł | 2,66 zł |
| 25 | 0,20840 zł | 5,21 zł |
| 50 | 0,17460 zł | 8,73 zł |
| 100 | 0,14790 zł | 14,79 zł |
| 250 | 0,12164 zł | 30,41 zł |
| 500 | 0,10650 zł | 53,25 zł |
| 1 000 | 0,09455 zł | 94,55 zł |
| 5 000 | 0,07549 zł | 377,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06599 zł | 659,90 zł |
| 20 000 | 0,06183 zł | 1 236,60 zł |
| 30 000 | 0,05980 zł | 1 794,00 zł |
| 50 000 | 0,05761 zł | 2 880,50 zł |
| 70 000 | 0,05635 zł | 3 944,50 zł |
| 100 000 | 0,05516 zł | 5 516,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

