2.37 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-7W2K37L

DigiKey Part Number
13-AC0402FR-7W2K37LTR-ND - Tape & Reel (TR)
13-AC0402FR-7W2K37LCT-ND - Cut Tape (CT)
13-AC0402FR-7W2K37LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-7W2K37L
Description
RES 2.37K OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 655
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,10100 zł1,01 zł
250,07320 zł1,83 zł
500,05880 zł2,94 zł
1000,04810 zł4,81 zł
2500,03748 zł9,37 zł
5000,03138 zł15,69 zł
1 0000,02661 zł26,61 zł
5 0000,01907 zł95,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01595 zł159,50 zł
20 0000,01433 zł286,60 zł
30 0000,01354 zł406,20 zł
50 0000,01269 zł634,50 zł
70 0000,01220 zł854,00 zł
100 0000,01174 zł1 174,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł